MSS1260-105KLD
Images are for reference only
See Product Specifications
See Product Specifications
994-MSS1260-105KLD
MSS1260-105KLD
Mfr.:
Description:
Power Inductors - SMD 1000uH Shld 10% 0.68A 1.335ohm AECQ2
Power Inductors - SMD 1000uH Shld 10% 0.68A 1.335ohm AECQ2
Datasheet:
In Stock: 443
-
Stock:
-
443 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
13 Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| Rp57.423 | Rp57.423 | |
| Rp48.984 | Rp489.840 | |
| Rp45.131 | Rp1.128.275 | |
| Rp33.573 | Rp3.357.300 | |
| Rp32.656 | Rp8.164.000 | |
| Full Reel (Order in multiples of 500) | ||
| Rp22.382 | Rp11.191.000 | |
| Rp21.465 | Rp21.465.000 | |
| Rp21.098 | Rp52.745.000 | |
| Rp20.548 | Rp102.740.000 | |
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
↩
Datasheet
Compliance Codes
- CNHTS:
- 8504500000
- CAHTS:
- 8504500000
- USHTS:
- 8504508000
- JPHTS:
- 850450000
- KRHTS:
- 8504502090
- TARIC:
- 8504500090
- MXHTS:
- 8504509199
- BRHTS:
- 85045000
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Vietnam
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
