MSS1260-823MLD
Images are for reference only
See Product Specifications
See Product Specifications
994-MSS1260-823MLD
MSS1260-823MLD
Mfr.:
Description:
Power Inductors - SMD 82uH Shld 20% 2.2A 129mOhms AECQ2
Power Inductors - SMD 82uH Shld 20% 2.2A 129mOhms AECQ2
Datasheet:
Availability
-
Stock:
-
0An unexpected error occurred. Please try again later.
-
-
On Order:
-
500Expected 15/06/2026
-
Factory Lead Time:
-
13Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| Rp57.423 | Rp57.423 | |
| Rp48.984 | Rp489.840 | |
| Rp36.509 | Rp912.725 | |
| Rp31.739 | Rp3.173.900 | |
| Rp25.134 | Rp6.283.500 | |
| Full Reel (Order in multiples of 500) | ||
| Rp22.382 | Rp11.191.000 | |
| Rp21.465 | Rp21.465.000 | |
| Rp21.098 | Rp52.745.000 | |
| Rp20.548 | Rp102.740.000 | |
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
↩
Similar Products
Datasheet
Compliance Codes
- CNHTS:
- 8504500000
- CAHTS:
- 8504500000
- USHTS:
- 8504508000
- JPHTS:
- 850450000
- KRHTS:
- 8504502090
- TARIC:
- 8504500090
- MXHTS:
- 8504509199
- BRHTS:
- 85045000
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Vietnam
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
