MSS1260-824KLD
Images are for reference only
See Product Specifications
See Product Specifications
994-MSS1260-824KLD
MSS1260-824KLD
Mfr.:
Description:
Power Inductors - SMD 820uH Shld 10% 0.73A 1.152ohm AECQ2
Power Inductors - SMD 820uH Shld 10% 0.73A 1.152ohm AECQ2
Datasheet:
Availability
-
Stock:
-
0An unexpected error occurred. Please try again later.
-
-
On Order:
-
500Expected 16/03/2026
-
Factory Lead Time:
-
7Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| Rp62.743 | Rp62.743 | |
| Rp41.645 | Rp10.411.250 | |
| Full Reel (Order in multiples of 500) | ||
| Rp23.116 | Rp11.558.000 | |
| Rp22.749 | Rp22.749.000 | |
| Rp22.382 | Rp111.910.000 | |
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
↩
Similar Products
Datasheet
- CNHTS:
- 8504500000
- CAHTS:
- 8504500000
- USHTS:
- 8504508000
- JPHTS:
- 850450000
- KRHTS:
- 8504502090
- TARIC:
- 8504500090
- MXHTS:
- 8504509199
- BRHTS:
- 85045000
- ECCN:
- EAR99
Indonesia
