MSS1260T-564KLD
Images are for reference only
See Product Specifications
See Product Specifications
994-MSS1260T-564KLD
MSS1260T-564KLD
Mfr.:
Description:
Power Inductors - SMD 560uH Shld 10% 0.88A 800mOhms AECQ2
Power Inductors - SMD 560uH Shld 10% 0.88A 800mOhms AECQ2
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead Time:
-
13 Weeks Estimated factory production time.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| Rp53.570 | Rp53.570 | |
| Rp44.764 | Rp447.640 | |
| Rp40.912 | Rp1.022.800 | |
| Rp34.674 | Rp3.467.400 | |
| Full Reel (Order in multiples of 500) | ||
| Rp29.354 | Rp14.677.000 | |
| Rp28.253 | Rp28.253.000 | |
| Rp27.336 | Rp68.340.000 | |
| Rp25.134 | Rp125.670.000 | |
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
↩
Similar Products
Datasheet
Compliance Codes
- CNHTS:
- 8504500000
- CAHTS:
- 8504500000
- USHTS:
- 8504508000
- JPHTS:
- 850450000
- KRHTS:
- 8504502090
- TARIC:
- 8504500090
- MXHTS:
- 8504509199
- BRHTS:
- 85045000
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- China
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
