MSS1278-562MLD
Images are for reference only
See Product Specifications
See Product Specifications
994-MSS1278-562MLD
MSS1278-562MLD
Mfr.:
Description:
Power Inductors - SMD 56uH Shld 20% 6.2A 17.5mOhms AECQ2
Power Inductors - SMD 56uH Shld 20% 6.2A 17.5mOhms AECQ2
Datasheet:
In Stock: 97
-
Stock:
-
97 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
13 Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| Rp60.725 | Rp60.725 | |
| Rp51.736 | Rp517.360 | |
| Rp47.700 | Rp1.192.500 | |
| Rp33.206 | Rp3.320.600 | |
| Rp26.602 | Rp6.650.500 | |
| Full Reel (Order in multiples of 500) | ||
| Rp23.666 | Rp11.833.000 | |
| Rp22.749 | Rp22.749.000 | |
| Rp22.382 | Rp55.955.000 | |
| Rp21.648 | Rp108.240.000 | |
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
↩
Datasheet
Compliance Codes
- CNHTS:
- 8504500000
- CAHTS:
- 8504500000
- USHTS:
- 8504508000
- JPHTS:
- 8504500001
- KRHTS:
- 8504509090
- MXHTS:
- 8504509102
- BRHTS:
- 85045000
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Vietnam
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
