MSS1278T-102NLD
Images are for reference only
See Product Specifications
See Product Specifications
994-MSS1278T-102NLD
MSS1278T-102NLD
Mfr.:
Description:
Power Inductors - SMD 1uH Shld 30% 10.1A 7mOhms AECQ2
Power Inductors - SMD 1uH Shld 30% 10.1A 7mOhms AECQ2
Datasheet:
In Stock: 228
-
Stock:
-
228Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
On Order:
-
500Expected 07/09/2026
-
Factory Lead Time:
-
13Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| Rp46.599 | Rp46.599 | |
| Rp39.811 | Rp398.110 | |
| Rp36.692 | Rp917.300 | |
| Rp29.354 | Rp2.935.400 | |
| Full Reel (Order in multiples of 500) | ||
| Rp24.951 | Rp12.475.500 | |
| Rp23.483 | Rp23.483.000 | |
| Rp22.749 | Rp56.872.500 | |
| Rp20.181 | Rp100.905.000 | |
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
↩
Datasheet
Compliance Codes
- CNHTS:
- 8504500000
- CAHTS:
- 8504500000
- USHTS:
- 8504508000
- JPHTS:
- 850450000
- KRHTS:
- 8504502090
- TARIC:
- 8504500090
- MXHTS:
- 8504509199
- BRHTS:
- 85045000
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Vietnam
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
