MSS7341-123MLD

Coilcraft
994-MSS7341-123MLD
MSS7341-123MLD

Mfr.:

Description:
Power Inductors - SMD 12uH Shld 20% 3.3A 50mOhms

Lifecycle:
Part Number Change:
Part number revision only. The manufacturer has changed this part number. This is the previous part number.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 6

Stock:
6 Can Dispatch Immediately
Quantities greater than 6 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1200)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp39.444 Rp39.444
Rp33.573 Rp335.730
Rp31.005 Rp775.125
Rp23.116 Rp2.311.600
Rp22.382 Rp5.595.500
Rp21.098 Rp10.549.000
Full Reel (Order in multiples of 1200)
Rp19.814 Rp23.776.800
Rp19.080 Rp45.792.000
Rp18.346 Rp88.060.800
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Coilcraft
Product Category: Power Inductors - SMD
RoHS:  
Power Inductor
2929 (7373 metric)
Shielded
12 uH
20 %
3.3 A
50 mOhms
1.92 A
- 40 C
+ 85 C
27 MHz
Standard
7.3 mm
7.3 mm
4.1 mm
Ferrite
MSS7341
Reel
Cut Tape
MouseReel
Application: Automotive
Brand: Coilcraft
Case Code - in: 2929
Case Code - mm: 7373
Core Type: Drum
Mounting Style: PCB Mount
Product: Power Inductors
Product Type: Power Inductors - SMD
Factory Pack Quantity: 1200
Subcategory: Inductors, Chokes & Coils
Termination Style: SMD/SMT
Test Frequency: 100 kHz
Part # Aliases: MSS7341-123MLB
Unit Weight: 670 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
CUT TAPE NO LONGER AVAILABLE ORDER FULL REEL PART NUMBER

Please contact a Mouser Technical Sales Representative for
further information.

5-0424-3

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
KRHTS:
8504502090
TARIC:
8504500090
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MSS Magnetically Shielded Power Inductors

Coilcraft MSS Magnetically Shielded Power Inductors are available in AEC-Q200 Grade 1 (-40°C to +125°C) and Grade 3 (-40°C to +85°C) versions, making them suitable for the automotive engine compartment and LED applications. They are also ideal for high-temp applications requiring low DCR and excellent current handling in a compact package. Coilcraft MSS Magnetically Shielded Power Inductors are offered in a wide variety of footprints and heights to fit multiple applications.

MSS7341 Shielded SMD Power Inductors

Coilcraft MSS7341 Shielded SMD Power Inductors feature magnetically shielded inductors with low DCR and a saturation current rating up to 3.72A. These modules meet AEC-Q200 Grade 3 requirements (-40°C to +85°C). The series offers an inductance range of 3.3µH to 680µH. Coilcraft MSS7341 Shielded SMD Power Inductors are ideally suited for applications requiring high power and high efficiency such as notebook computers, PC cards, cellphones, and handheld products. A sample kit is available.