MSS7341-473MLD
Images are for reference only
See Product Specifications
See Product Specifications
994-MSS7341-473MLD
MSS7341-473MLD
Mfr.:
Description:
Power Inductors - SMD 47uH Shld 20% 1.85A 155mOhms
Power Inductors - SMD 47uH Shld 20% 1.85A 155mOhms
Datasheet:
In Stock: 3.079
-
Stock:
-
3.079 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
13 Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| Rp51.002 | Rp51.002 | |
| Rp48.250 | Rp482.500 | |
| Rp44.581 | Rp1.114.525 | |
| Rp33.206 | Rp3.320.600 | |
| Rp32.289 | Rp8.072.250 | |
| Rp30.271 | Rp15.135.500 | |
| Full Reel (Order in multiples of 1200) | ||
| Rp28.436 | Rp34.123.200 | |
| Rp27.336 | Rp65.606.400 | |
| Rp20.181 | Rp96.868.800 | |
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
↩
Compliance Codes
- CNHTS:
- 8504500000
- CAHTS:
- 8504500000
- USHTS:
- 8504508000
- JPHTS:
- 850450000
- KRHTS:
- 8504502090
- TARIC:
- 8504500090
- MXHTS:
- 8504509199
- BRHTS:
- 85045000
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Vietnam
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia

CUT TAPE NO LONGER AVAILABLE ORDER FULL REEL PART NUMBER
Please contact a Mouser Technical Sales Representative for
further information.
5-0424-3