MSS7341-683MLD
Images are for reference only
See Product Specifications
See Product Specifications
994-MSS7341-683MLD
MSS7341-683MLD
Mfr.:
Description:
Power Inductors - SMD 68uH Shld 20% 1.35A 250mOhms
Power Inductors - SMD 68uH Shld 20% 1.35A 250mOhms
Lifecycle:
Part Number Change:
Part number revision only. The manufacturer has changed this part number. This is the previous part number.
Datasheet:
In Stock: 2.981
-
Stock:
-
2.981 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
Quantities greater than 2981 will be subject to minimum order requirements.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| Rp51.002 | Rp51.002 | |
| Rp33.573 | Rp8.393.250 | |
| Full Reel (Order in multiples of 1200) | ||
| Rp33.573 | Rp40.287.600 | |
| Rp20.914 | Rp100.387.200 | |
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
↩
Compliance Codes
- CNHTS:
- 8504500000
- CAHTS:
- 8504500000
- USHTS:
- 8504508000
- JPHTS:
- 850450000
- KRHTS:
- 8504502090
- TARIC:
- 8504500090
- MXHTS:
- 8504509199
- BRHTS:
- 85045000
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Vietnam
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia

CUT TAPE NO LONGER AVAILABLE ORDER FULL REEL PART NUMBER
Please contact a Mouser Technical Sales Representative for
further information.
5-0424-3