PFL2512-472MEC
Images are for reference only
See Product Specifications
See Product Specifications
994-PFL2512-472MEC
PFL2512-472MEC
Mfr.:
Description:
Power Inductors - SMD 4.7uH Shld 20% 570mA 850mOhms
Power Inductors - SMD 4.7uH Shld 20% 570mA 850mOhms
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead Time:
-
7 Weeks Estimated factory production time.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| Rp23.299 | Rp23.299 | |
| Rp19.630 | Rp196.300 | |
| Rp17.979 | Rp449.475 | |
| Rp14.035 | Rp1.403.500 | |
| Rp12.952 | Rp3.238.000 | |
| Rp12.218 | Rp6.109.000 | |
| Rp11.154 | Rp11.154.000 | |
| Full Reel (Order in multiples of 2000) | ||
| Rp10.787 | Rp21.574.000 | |
| Rp10.421 | Rp41.684.000 | |
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
↩
Similar Products
Datasheet
Compliance Codes
- CNHTS:
- 8504500000
- CAHTS:
- 8504500000
- USHTS:
- 8504508000
- JPHTS:
- 8504500001
- KRHTS:
- 8504509090
- MXHTS:
- 8504509102
- BRHTS:
- 85045000
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- China
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
