SER1052-222MLC
Images are for reference only
See Product Specifications
See Product Specifications
994-SER1052-222MLC
SER1052-222MLC
Mfr.:
Description:
Power Inductors - SMD 2.2uH Shld 20% 16.3A 4mOhms AECQ2
Power Inductors - SMD 2.2uH Shld 20% 16.3A 4mOhms AECQ2
Datasheet:
In Stock: 418
-
Stock:
-
418 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
17 Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| Rp55.588 | Rp55.588 | |
| Rp46.599 | Rp465.990 | |
| Rp42.563 | Rp1.064.075 | |
| Rp33.390 | Rp3.339.000 | |
| Full Reel (Order in multiples of 200) | ||
| Rp32.472 | Rp6.494.400 | |
| Rp30.454 | Rp12.181.600 | |
| Rp29.354 | Rp29.354.000 | |
| Rp28.436 | Rp68.246.400 | |
| Rp26.969 | Rp134.845.000 | |
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
↩
Compliance Codes
- CNHTS:
- 8504500000
- CAHTS:
- 8504500000
- USHTS:
- 8504508000
- JPHTS:
- 850450000
- KRHTS:
- 8504502090
- TARIC:
- 8504500090
- MXHTS:
- 8504509199
- BRHTS:
- 85045000
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Indonesia
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
