SLC7649S-121KLC
Images are for reference only
See Product Specifications
See Product Specifications
994-SLC7649S-121KLC
SLC7649S-121KLC
Mfr.:
Description:
Power Inductors - SMD 120nH Shld 10% 39A 178.5mOhms
Power Inductors - SMD 120nH Shld 10% 39A 178.5mOhms
Datasheet:
In Stock: 331
-
Stock:
-
331 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
17 Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| Rp32.106 | Rp32.106 | |
| Rp27.152 | Rp271.520 | |
| Rp25.134 | Rp628.350 | |
| Rp19.263 | Rp1.926.300 | |
| Full Reel (Order in multiples of 250) | ||
| Rp18.181 | Rp4.545.250 | |
| Rp17.117 | Rp8.558.500 | |
| Rp16.034 | Rp16.034.000 | |
| Rp15.502 | Rp38.755.000 | |
| Rp14.970 | Rp74.850.000 | |
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
↩
Datasheet
Compliance Codes
- CNHTS:
- 8504500000
- CAHTS:
- 8504500000
- USHTS:
- 8504508000
- JPHTS:
- 850450000
- KRHTS:
- 8504509090
- TARIC:
- 8504500090
- MXHTS:
- 8504509199
- BRHTS:
- 85045000
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Indonesia
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
