XAL6060-822MEC
Images are for reference only
See Product Specifications
See Product Specifications
994-XAL6060-822MEC
XAL6060-822MEC
Mfr.:
Description:
Power Inductors - SMD 8.2uH Shld 20% 8A 26.4mOhms AECQ2
Power Inductors - SMD 8.2uH Shld 20% 8A 26.4mOhms AECQ2
Datasheet:
Availability
-
Stock:
-
0An unexpected error occurred. Please try again later.
-
-
On Order:
-
2.967Expected 23/07/2026
-
Factory Lead Time:
-
40Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| Rp53.754 | Rp53.754 | |
| Rp45.865 | Rp458.650 | |
| Rp42.196 | Rp1.054.900 | |
| Rp31.555 | Rp3.155.500 | |
| Full Reel (Order in multiples of 250) | ||
| Rp30.638 | Rp7.659.500 | |
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
↩
Similar Products
Compliance Codes
- CNHTS:
- 8504500000
- CAHTS:
- 8504500000
- USHTS:
- 8504508000
- JPHTS:
- 850450000
- KRHTS:
- 8504502090
- TARIC:
- 8504500090
- MXHTS:
- 8504509199
- BRHTS:
- 85045000
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Vietnam
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
