XFL3012-473MEC
Images are for reference only
See Product Specifications
See Product Specifications
994-XFL3012-473MEC
XFL3012-473MEC
Mfr.:
Description:
Power Inductors - SMD 47Uh Shld 460mA 1.32Ohms AECQ2
Power Inductors - SMD 47Uh Shld 460mA 1.32Ohms AECQ2
Datasheet:
In Stock: 1.099
-
Stock:
-
1.099Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
On Order:
-
2.000Expected 19/03/2027
-
Factory Lead Time:
-
40Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| Rp31.739 | Rp31.739 | |
| Rp26.969 | Rp269.690 | |
| Rp24.767 | Rp619.175 | |
| Rp19.080 | Rp1.908.000 | |
| Rp17.997 | Rp4.499.250 | |
| Rp16.952 | Rp8.476.000 | |
| Rp15.888 | Rp15.888.000 | |
| Full Reel (Order in multiples of 2000) | ||
| Rp15.356 | Rp30.712.000 | |
| Rp14.824 | Rp59.296.000 | |
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
↩
Compliance Codes
- CNHTS:
- 8504500000
- CAHTS:
- 8504500000
- USHTS:
- 8504508000
- JPHTS:
- 850450000
- KRHTS:
- 8504502090
- TARIC:
- 8504500090
- MXHTS:
- 8504509199
- BRHTS:
- 85045000
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Indonesia
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
