1.5KE100A-G
Images are for reference only
See Product Specifications
See Product Specifications
750-1.5KE100A-G
1.5KE100A-G
Mfr.:
Description:
ESD Protection Diodes / TVS Diodes 1500W, 100V,Unidir
ESD Protection Diodes / TVS Diodes 1500W, 100V,Unidir
Datasheet:
In Stock: 975
-
Stock:
-
975 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
16 Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp20.914 | Rp20.914 | |
| Rp15.062 | Rp150.620 | |
| Rp10.237 | Rp1.023.700 | |
| Rp8.091 | Rp4.045.500 | |
| Full Ammo Pack (Order in multiples of 1000) | ||
| Rp6.384 | Rp6.384.000 | |
| Rp5.357 | Rp10.714.000 | |
| Rp5.320 | Rp26.600.000 | |
Datasheet
- CNHTS:
- 8536300000
- CAHTS:
- 8541100090
- USHTS:
- 8541100080
- JPHTS:
- 854110090
- KRHTS:
- 8541109000
- TARIC:
- 8541100000
- MXHTS:
- 8541100199
- BRHTS:
- 85411099
- ECCN:
- EAR99
Indonesia
