1.5KE100A-HF

Comchip Technology
750-1.5KE100A-HF
1.5KE100A-HF

Mfr.:

Description:
ESD Protection Diodes / TVS Diodes 85.5VWM 137VC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Comchip Technology
Product Category: ESD Protection Diodes / TVS Diodes
RoHS:  
Unidirectional
1 Channel
85.5 V
Axial
137 V
100 V
DO-201-2
10.95 A
1.5 kW
- 55 C
+ 150 C
TVS Diodes
1.5KE
Ammo Pack
Brand: Comchip Technology
Pd - Power Dissipation: 6.5 W
Factory Pack Quantity: 1000
Subcategory: ESD Protection Diodes / TVS Diodes
Vf - Forward Voltage: 3.5 V
Unit Weight: 844 mg
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
CNHTS:
8536300000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
TARIC:
8541100000
MXHTS:
8541100199
BRHTS:
85411099
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 916

Stock:
916 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-,--
Ext. Price:
Rp-,--
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp20.914,44 Rp20.914,44
Rp15.062,07 Rp150.620,70
Rp10.237,07 Rp1.023.707,00
Rp8.090,59 Rp4.045.295,00
Full Ammo Pack (Order in multiples of 1000)
Rp7.026,52 Rp7.026.520,00
Rp6.329,37 Rp12.658.740,00
Rp6.182,60 Rp30.913.000,00
Rp6.054,18 Rp60.541.800,00
Rp6.035,83 Rp150.895.750,00