1.5KE110A-HF

Comchip Technology
750-1.5KE110A-HF
1.5KE110A-HF

Mfr.:

Description:
ESD Protection Diodes / TVS Diodes 94VWM 152VC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 958

Stock:
958 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp20.914 Rp20.914
Rp15.062 Rp150.620
Rp10.237 Rp1.023.700
Rp8.091 Rp4.045.500
Full Ammo Pack (Order in multiples of 1000)
Rp6.861 Rp6.861.000
Rp5.614 Rp11.228.000
Rp5.430 Rp27.150.000
Rp5.394 Rp53.940.000
Rp5.320 Rp133.000.000

Product Attribute Attribute Value Select Attribute
Comchip Technology
Product Category: ESD Protection Diodes / TVS Diodes
RoHS:  
Unidirectional
1 Channel
94 V
Axial
152 V
110 V
DO-201-2
9.87 A
1.5 kW
- 55 C
+ 150 C
1.5KE
Ammo Pack
Brand: Comchip Technology
Pd - Power Dissipation: 6.5 W
Product: TVS Diodes
Factory Pack Quantity: 1000
Subcategory: ESD Protection Diodes / TVS Diodes
Vf - Forward Voltage: 3.5 V
Unit Weight: 1,200 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8536300000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
TARIC:
8541100000
MXHTS:
8541100199
BRHTS:
85411099
ECCN:
EAR99