3KP40CA-G

Comchip Technology
750-3KP40CA-G
3KP40CA-G

Mfr.:

Description:
ESD Protection Diodes / TVS Diodes 3000W VRWM=40V,Bidir

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp21.648 Rp21.648
Rp17.429 Rp174.290
Rp13.558 Rp1.355.800
Full Reel (Order in multiples of 250)
Rp13.558 Rp3.389.500
Rp11.136 Rp5.568.000
Rp9.558 Rp9.558.000
Rp8.678 Rp21.695.000
Rp8.256 Rp41.280.000
Rp8.036 Rp200.900.000

Product Attribute Attribute Value Select Attribute
Comchip Technology
Product Category: ESD Protection Diodes / TVS Diodes
RoHS:  
Bidirectional
1 Channel
40 V
Axial
64.5 V
44.4 V
R6
46.51 A
3 kW
- 55 C
+ 150 C
3KP40
Reel
Cut Tape
Brand: Comchip Technology
Product: TVS Diodes
Factory Pack Quantity: 250
Subcategory: ESD Protection Diodes / TVS Diodes
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8536300000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
TARIC:
8541100000
MXHTS:
8541100199
BRHTS:
85411099
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.