3KP75CA-HF

Comchip Technology
750-3KP75CA-HF
3KP75CA-HF

Mfr.:

Description:
ESD Protection Diodes / TVS Diodes DIODE TVS 3000W 75VWM R6 BI-DIR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp42.746 Rp42.746
Rp27.336 Rp273.360
Rp15.447 Rp1.544.700
Full Ammo Pack (Order in multiples of 250)
Rp15.447 Rp3.861.750
Rp13.374 Rp6.687.000
Rp12.127 Rp12.127.000
Rp11.668 Rp29.170.000
Rp11.044 Rp55.220.000

Product Attribute Attribute Value Select Attribute
Comchip Technology
Product Category: ESD Protection Diodes / TVS Diodes
RoHS:  
TVS Diodes
Axial
Brand: Comchip Technology
Breakdown Voltage: 83.3 V
Clamping Voltage: 121 V
Ipp - Peak Pulse Current: 24.79 A
Maximum Operating Temperature: + 150 C
Minimum Operating Temperature: - 55 C
Number of Channels: 1 Channel
Package/Case: R6
Packaging: Ammo Pack
Polarity: Bidirectional
Pppm - Peak Pulse Power Dissipation: 3 kW
Factory Pack Quantity: 250
Subcategory: ESD Protection Diodes / TVS Diodes
Working Voltage: 75 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8541100090
USHTS:
8541100080
TARIC:
8541100000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.