5KP13CA-G
Images are for reference only
See Product Specifications
See Product Specifications
750-5KP13CA-G
5KP13CA-G
Mfr.:
Description:
ESD Protection Diodes / TVS Diodes TVS 5KW 13V 5% BI-DIRECTIONAL
ESD Protection Diodes / TVS Diodes TVS 5KW 13V 5% BI-DIRECTIONAL
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
16 Weeks Estimated factory production time.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp57.973 | Rp57.973 | |
| Rp37.793 | Rp377.930 | |
| Rp23.483 | Rp2.348.300 | |
| Full Ammo Pack (Order in multiples of 250) | ||
| Rp23.483 | Rp5.870.750 | |
| Rp20.364 | Rp10.182.000 | |
| Rp18.713 | Rp18.713.000 | |
| Rp18.346 | Rp45.865.000 | |
Datasheet
Compliance Codes
- CNHTS:
- 8536300000
- CAHTS:
- 8541100090
- USHTS:
- 8541100080
- JPHTS:
- 854110090
- KRHTS:
- 8541109000
- TARIC:
- 8541100000
- MXHTS:
- 8541100199
- BRHTS:
- 85411099
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Taiwan
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
