5KP45CA-G
Images are for reference only
See Product Specifications
See Product Specifications
750-5KP45CA-G
5KP45CA-G
Mfr.:
Description:
ESD Protection Diodes / TVS Diodes 5000W VRWM=45V,Bidir
ESD Protection Diodes / TVS Diodes 5000W VRWM=45V,Bidir
Datasheet:
In Stock: 40
-
Stock:
-
40 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
16 Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp57.973 | Rp57.973 | |
| Rp37.793 | Rp377.930 | |
| Rp21.098 | Rp2.109.800 | |
| Full Ammo Pack (Order in multiples of 250) | ||
| Rp21.098 | Rp5.274.500 | |
| Rp18.346 | Rp9.173.000 | |
Datasheet
Compliance Codes
- CNHTS:
- 8536300000
- CAHTS:
- 8541100090
- USHTS:
- 8541100080
- JPHTS:
- 854110090
- KRHTS:
- 8541109000
- TARIC:
- 8541100000
- MXHTS:
- 8541100199
- BRHTS:
- 85411099
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Taiwan
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
