A5KP85A-G
Images are for reference only
See Product Specifications
See Product Specifications
750-A5KP85A-G
A5KP85A-G
Mfr.:
Description:
ESD Protection Diodes / TVS Diodes 5000W 85V UNIDIRECTION AECQ101
ESD Protection Diodes / TVS Diodes 5000W 85V UNIDIRECTION AECQ101
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
16 Weeks Estimated factory production time.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp62.193 | Rp62.193 | |
| Rp40.361 | Rp403.610 | |
| Rp24.951 | Rp2.495.100 | |
| Full Ammo Pack (Order in multiples of 250) | ||
| Rp24.951 | Rp6.237.750 | |
| Rp24.217 | Rp12.108.500 | |
| Rp22.749 | Rp22.749.000 | |
| Rp22.199 | Rp55.497.500 | |
Datasheet
Compliance Codes
- CNHTS:
- 8536300000
- CAHTS:
- 8541100090
- USHTS:
- 8541100080
- JPHTS:
- 854110090
- KRHTS:
- 8541109000
- TARIC:
- 8541100000
- MXHTS:
- 8541100199
- BRHTS:
- 85411099
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Taiwan
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
