ABAS16WS-HF
Images are for reference only
See Product Specifications
See Product Specifications
750-ABAS16WS-HF
ABAS16WS-HF
Mfr.:
Description:
Small Signal Switching Diodes AUTOMOTIVE DIODE SWITCHING 100V 200mA 200mW SOD-323
Small Signal Switching Diodes AUTOMOTIVE DIODE SWITCHING 100V 200mA 200mW SOD-323
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
16 Weeks Estimated factory production time.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| Rp4.953 | Rp4.953 | |
| Rp2.880 | Rp28.800 | |
| Rp1.761 | Rp176.100 | |
| Rp1.266 | Rp633.000 | |
| Rp1.101 | Rp1.101.000 | |
| Full Reel (Order in multiples of 3000) | ||
| Rp715 | Rp2.145.000 | |
| Rp642 | Rp3.852.000 | |
| Rp532 | Rp4.788.000 | |
| Rp514 | Rp12.336.000 | |
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
↩
Datasheet
Compliance Codes
- USHTS:
- 8541100070
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Taiwan
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
