ACDBC3100-HF
Images are for reference only
See Product Specifications
See Product Specifications
750-ACDBC3100-HF
ACDBC3100-HF
Mfr.:
Description:
Schottky Diodes & Rectifiers 100V 3A DO214AB SMC
Schottky Diodes & Rectifiers 100V 3A DO214AB SMC
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
16 Weeks Estimated factory production time.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp19.447 | Rp19.447 | |
| Rp11.998 | Rp119.980 | |
| Rp7.889 | Rp788.900 | |
| Rp6.201 | Rp3.100.500 | |
| Rp5.449 | Rp5.449.000 | |
| Full Reel (Order in multiples of 3000) | ||
| Rp4.293 | Rp12.879.000 | |
| Rp3.999 | Rp23.994.000 | |
Compliance Codes
- USHTS:
- 8541100080
- TARIC:
- 8541100000
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Taiwan
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
