ACDBT-54A-HF
750-ACDBT-54A-HF
ACDBT-54A-HF
Mfr.:
Description:
Schottky Diodes & Rectifiers Sm. Signal Schottky Diodes 30V 200mA
Schottky Diodes & Rectifiers Sm. Signal Schottky Diodes 30V 200mA
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
16 Weeks Estimated factory production time.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| Rp5.504 | Rp5.504 | |
| Rp3.394 | Rp33.940 | |
| Rp2.128 | Rp212.800 | |
| Rp1.578 | Rp789.000 | |
| Rp1.394 | Rp1.394.000 | |
| Full Reel (Order in multiples of 3000) | ||
| Rp1.064 | Rp3.192.000 | |
| Rp954 | Rp5.724.000 | |
| Rp789 | Rp7.101.000 | |
| Rp752 | Rp18.048.000 | |
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
↩
Compliance Codes
- CNHTS:
- 8541490000
- CAHTS:
- 8541400029
- USHTS:
- 8541100070
- KRHTS:
- 8541409029
- TARIC:
- 8541409090
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Taiwan
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
