ACGRTS4001-HF
Images are for reference only
See Product Specifications
See Product Specifications
750-ACGRTS4001-HF
ACGRTS4001-HF
Mfr.:
Description:
Rectifiers SMD 50V 1A AUTOMOTIVE GRADE
Rectifiers SMD 50V 1A AUTOMOTIVE GRADE
Datasheet:
In Stock: 8.665
-
Stock:
-
8.665 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
16 Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| Rp6.788 | Rp6.788 | |
| Rp4.183 | Rp41.830 | |
| Rp2.623 | Rp262.300 | |
| Rp1.945 | Rp972.500 | |
| Rp1.725 | Rp1.725.000 | |
| Full Reel (Order in multiples of 3000) | ||
| Rp1.431 | Rp4.293.000 | |
| Rp1.101 | Rp9.909.000 | |
| Rp1.027 | Rp24.648.000 | |
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
↩
Compliance Codes
- CNHTS:
- 8541100000
- USHTS:
- 8541100080
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Taiwan
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
