ACMS100N04D2-HF
750-ACMS100N04D2-HF
ACMS100N04D2-HF
Mfr.:
Description:
MOSFETs AUTOMOTIVE MOSFET N-CH 40V 100A TO-263
MOSFETs AUTOMOTIVE MOSFET N-CH 40V 100A TO-263
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
16 Weeks Estimated factory production time.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Full Reel (Order in multiples of 800) | ||
| Rp39.260 | Rp31.408.000 | |
| Rp37.793 | Rp90.703.200 | |
| Rp36.875 | Rp177.000.000 | |
Datasheet
Compliance Codes
- USHTS:
- 8541100070
- TARIC:
- 8541290000
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Taiwan
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
