ACPDQC5V0-HF

Comchip Technology
750-ACPDQC5V0-HF
ACPDQC5V0-HF

Mfr.:

Description:
ESD Protection Diodes / TVS Diodes 5V AUTOMOTIVE GRADE BIDIRECTION AEC-Q101

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 8.081

Stock:
8.081 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 5000)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp5.504 Rp5.504
Rp3.596 Rp35.960
Rp1.486 Rp148.600
Rp1.468 Rp734.000
Rp1.431 Rp1.431.000
Full Reel (Order in multiples of 5000)
Rp1.082 Rp5.410.000
Rp954 Rp9.540.000
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Comchip Technology
Product Category: ESD Protection Diodes / TVS Diodes
RoHS:  
Bidirectional
1 Channel
5 V
SMD/SMT
15 V
5.1 V
SOD-923-2
5 A
75 W
15 pF
8 kV
16 kV
+ 125 C
ACPDQC5
AEC-Q100
Reel
Cut Tape
MouseReel
Brand: Comchip Technology
Product: ESD Suppressors
Factory Pack Quantity: 5000
Subcategory: ESD Protection Diodes / TVS Diodes
Unit Weight: 5 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536300000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
TARIC:
8541100000
MXHTS:
8541100199
BRHTS:
85411029
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ACPDQC5 Automotive SMD ESD Protection Diodes

Comchip's ACPDQC5 Automotive SMD ESD Protection Diodes offer ESD protection in an ultra-compact 0402 size SMD package. These devices have high component density and offers IEC61000-4-2 Level 4 ESD protection. They are available in either bi-directional or uni-direction versions and each complies with AEC-Q101 to meet the demanding needs for automotive applications.
Learn More