ACPDQC5V0SC-HF

Comchip Technology
750-ACPDQC5V0SC-HF
ACPDQC5V0SC-HF

Mfr.:

Description:
ESD Protection Diodes / TVS Diodes AUTOMOTIVE DIODE ESD 5VWM 15VC BI-DIR 0402C SOD-923F
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
16 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 5000)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp7.522 Rp7.522
Rp5.192 Rp51.920
Rp2.550 Rp255.000
Rp2.128 Rp1.064.000
Rp1.486 Rp1.486.000
Rp1.284 Rp3.210.000
Full Reel (Order in multiples of 5000)
Rp1.082 Rp5.410.000
Rp936 Rp9.360.000
Rp862 Rp21.550.000
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Comchip Technology
Product Category: ESD Protection Diodes / TVS Diodes
RoHS:  
Bidirectional
5 V
SMD/SMT
18 V
5.6 V
SOD-923-2
36 W
200 fF
8 kV
15 kV
- 55 C
+ 150 C
AEC-Q101
Reel
Cut Tape
MouseReel
Brand: Comchip Technology
Product: ESD Suppressors
Factory Pack Quantity: 5000
Subcategory: ESD Protection Diodes / TVS Diodes
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
8536300000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
TARIC:
8541100000
MXHTS:
8541100199
BRHTS:
85411029
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ACPDQC5V0SC-HF ESD Protection Diode

Comchip Technology ACPDQC5V0SC-HF ESD (Electrostatic Discharge) Protection Diode provides a bi-directional IEC61000-4-2 Level 4 ESD protection in a compact 0402C/SOD-923F package. The ACPDQC5V0SC-HF features a peak pulse power of 36W, a reverse stand-off voltage of 5V, and a reverse leakage current of 100nA. This ESD diode conforms to JEDEC standards and is compatible with standard pick-and-place equipment. The Comchip Technology ACPDQC5V0SC-HF ESD (Electrostatic Discharge) Protection Diode is AEC-Q101 qualified, making it ideal for automotive applications.