ACZRQC52C24-HF
750-ACZRQC52C24-HF
ACZRQC52C24-HF
Mfr.:
Description:
Zener Diodes AUTOMOTIVE DIODE ZENER 125mW 24V 5% 0402C/SOD-923F
Zener Diodes AUTOMOTIVE DIODE ZENER 125mW 24V 5% 0402C/SOD-923F
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
16 Weeks Estimated factory production time.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| Rp7.705 | Rp7.705 | |
| Rp5.339 | Rp53.390 | |
| Rp3.394 | Rp339.400 | |
| Rp2.128 | Rp1.064.000 | |
| Rp1.871 | Rp1.871.000 | |
| Rp1.651 | Rp4.127.500 | |
| Full Reel (Order in multiples of 5000) | ||
| Rp1.119 | Rp5.595.000 | |
| Rp954 | Rp9.540.000 | |
| Rp899 | Rp22.475.000 | |
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
↩
Datasheet
Compliance Codes
- CNHTS:
- 8541100000
- CAHTS:
- 8541100030
- USHTS:
- 8541100050
- TARIC:
- 8541100000
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Taiwan
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
