ADTA123JE-HF
Images are for reference only
See Product Specifications
See Product Specifications
750-ADTA123JE-HF
ADTA123JE-HF
Mfr.:
Description:
Digital Transistors AUTOMOTIVE TRANS DIGITAL PNP 50V 150mW SOT-523
Digital Transistors AUTOMOTIVE TRANS DIGITAL PNP 50V 150mW SOT-523
Lifecycle:
New Product:
New from this manufacturer.
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
16 Weeks Estimated factory production time.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp6.971 | Rp6.971 | |
| Rp3.981 | Rp39.810 | |
| Rp2.440 | Rp244.000 | |
| Rp1.743 | Rp871.500 | |
| Rp1.523 | Rp1.523.000 | |
| Full Reel (Order in multiples of 3000) | ||
| Rp936 | Rp2.808.000 | |
| Rp826 | Rp4.956.000 | |
| Rp697 | Rp6.273.000 | |
| Rp660 | Rp15.840.000 | |
Datasheet
Compliance Codes
- USHTS:
- 8541100070
- TARIC:
- 8541210000
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Taiwan
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
