AMMSZ5256B-HF
Images are for reference only
See Product Specifications
See Product Specifications
750-AMMSZ5256B-HF
AMMSZ5256B-HF
Mfr.:
Description:
Zener Diodes AUTOMOTIVE DIODE ZENER 500mW 30V 5% SOD-123
Zener Diodes AUTOMOTIVE DIODE ZENER 500mW 30V 5% SOD-123
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
16 Weeks Estimated factory production time.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| Rp8.439 | Rp8.439 | |
| Rp5.761 | Rp57.610 | |
| Rp3.651 | Rp365.100 | |
| Rp2.293 | Rp1.146.500 | |
| Rp2.018 | Rp2.018.000 | |
| Full Reel (Order in multiples of 3000) | ||
| Rp1.284 | Rp3.852.000 | |
| Rp1.156 | Rp6.936.000 | |
| Rp972 | Rp8.748.000 | |
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
↩
Datasheet
Compliance Codes
- CNHTS:
- 8541100000
- USHTS:
- 8541100050
- TARIC:
- 8541100000
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Taiwan
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
