ASMAJ110A-HF
Images are for reference only
See Product Specifications
See Product Specifications
750-ASMAJ110A-HF
ASMAJ110A-HF
Mfr.:
Description:
ESD Protection Diodes / TVS Diodes 110V 400W SMA UNI-DIR
ESD Protection Diodes / TVS Diodes 110V 400W SMA UNI-DIR
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
16 Weeks Estimated factory production time.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| Rp9.173 | Rp9.173 | |
| Rp5.596 | Rp55.960 | |
| Rp3.559 | Rp355.900 | |
| Rp2.789 | Rp1.394.500 | |
| Rp2.385 | Rp2.385.000 | |
| Rp2.018 | Rp5.045.000 | |
| Full Reel (Order in multiples of 5000) | ||
| Rp1.816 | Rp9.080.000 | |
| Rp1.614 | Rp16.140.000 | |
| Rp1.523 | Rp38.075.000 | |
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
↩
Compliance Codes
- CNHTS:
- 8536300000
- CAHTS:
- 8541100090
- USHTS:
- 8541100080
- JPHTS:
- 854110090
- KRHTS:
- 8541109000
- TARIC:
- 8541100000
- MXHTS:
- 8541100199
- BRHTS:
- 85411029
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Taiwan
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
