ASMCJ60A-HF
Images are for reference only
See Product Specifications
See Product Specifications
750-ASMCJ60A-HF
ASMCJ60A-HF
Mfr.:
Description:
ESD Protection Diodes / TVS Diodes 60V 1500W SMC UNI-DIR
ESD Protection Diodes / TVS Diodes 60V 1500W SMC UNI-DIR
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
16 Weeks Estimated factory production time.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Full Reel (Order in multiples of 3000) | ||
| Rp6.916 | Rp20.748.000 | |
| Rp6.751 | Rp40.506.000 | |
| Rp6.696 | Rp60.264.000 | |
Compliance Codes
- CNHTS:
- 8536300000
- CAHTS:
- 8541100090
- USHTS:
- 8541100080
- JPHTS:
- 854110090
- KRHTS:
- 8541109000
- TARIC:
- 8541100000
- MXHTS:
- 8541100199
- BRHTS:
- 85411029
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Taiwan
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
