ASMF150A-HF
750-ASMF150A-HF
ASMF150A-HF
Mfr.:
Description:
ESD Protection Diodes / TVS Diodes AUTOMOTIVE DIODE TVS 200W 150V UNI-DIRECTIONAL SOD-123FL
ESD Protection Diodes / TVS Diodes AUTOMOTIVE DIODE TVS 200W 150V UNI-DIRECTIONAL SOD-123FL
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
16 Weeks Estimated factory production time.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| Rp7.889 | Rp7.889 | |
| Rp5.119 | Rp51.190 | |
| Rp3.027 | Rp302.700 | |
| Rp2.293 | Rp1.146.500 | |
| Rp2.018 | Rp2.018.000 | |
| Full Reel (Order in multiples of 3000) | ||
| Rp1.669 | Rp5.007.000 | |
| Rp1.504 | Rp9.024.000 | |
| Rp1.339 | Rp12.051.000 | |
| Rp1.284 | Rp30.816.000 | |
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
↩
Datasheet
Compliance Codes
- CAHTS:
- 8541100090
- USHTS:
- 8541100080
- TARIC:
- 8541100000
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Taiwan
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
