ATV02W111B-HF

Comchip Technology
750-ATV02W111B-HF
ATV02W111B-HF

Mfr.:

Description:
ESD Protection Diodes / TVS Diodes 200W 110V BIDIRECTION AEC-Q101

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp9.723 Rp9.723
Rp6.017 Rp60.170
Rp3.834 Rp383.400
Rp3.064 Rp1.532.000
Rp2.568 Rp2.568.000
Full Reel (Order in multiples of 3000)
Rp2.146 Rp6.438.000
Rp1.963 Rp11.778.000
Rp1.853 Rp16.677.000
Rp1.688 Rp40.512.000
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Comchip Technology
Product Category: ESD Protection Diodes / TVS Diodes
RoHS:  
Bidirectional
1 Channel
110 V
SMD/SMT
177 V
122 V
SOD-123
1.13 A
200 W
- 55 C
+ 150 C
AEC-Q100
Reel
Cut Tape
MouseReel
Brand: Comchip Technology
Product: TVS Diodes
Factory Pack Quantity: 3000
Subcategory: ESD Protection Diodes / TVS Diodes
Unit Weight: 16 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536300000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
TARIC:
8541100000
MXHTS:
8541100199
BRHTS:
85411029
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.