ATV66SM822A-G
Images are for reference only
See Product Specifications
See Product Specifications
750-ATV66SM822A-G
ATV66SM822A-G
Mfr.:
Description:
Schottky Diodes & Rectifiers TVS Diodes 6600W 22V UNI-DIRECTIONAL
Schottky Diodes & Rectifiers TVS Diodes 6600W 22V UNI-DIRECTIONAL
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
16 Weeks Estimated factory production time.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| Rp108.241 | Rp108.241 | |
| Rp70.999 | Rp709.990 | |
| Rp52.286 | Rp5.228.600 | |
| Full Reel (Order in multiples of 500) | ||
| Rp41.279 | Rp20.639.500 | |
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
↩
Compliance Codes
- CNHTS:
- 8541490000
- CAHTS:
- 8541400029
- USHTS:
- 8541100080
- KRHTS:
- 8541409029
- TARIC:
- 8541409090
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Taiwan
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
