ATV75PLAD12CA-HF
750-ATV75PLAD12CA-HF
ATV75PLAD12CA-HF
Mfr.:
Description:
ESD Protection Diodes / TVS Diodes AUTOMOTIVE DIODE TVS 7500W 12V BI-DIRECTIONAL ASM-10A
ESD Protection Diodes / TVS Diodes AUTOMOTIVE DIODE TVS 7500W 12V BI-DIRECTIONAL ASM-10A
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
16 Weeks Estimated factory production time.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp73.384 | Rp73.384 | |
| Rp36.875 | Rp368.750 | |
| Rp36.142 | Rp3.614.200 | |
| Rp33.940 | Rp16.970.000 | |
| Rp31.372 | Rp31.372.000 | |
| Rp30.454 | Rp76.135.000 |
Datasheet
Compliance Codes
- CAHTS:
- 8541100090
- USHTS:
- 8541100080
- TARIC:
- 8541100000
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Taiwan
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
