AUSMBJ75CA-HF
Images are for reference only
See Product Specifications
See Product Specifications
750-AUSMBJ75CA-HF
AUSMBJ75CA-HF
Mfr.:
Description:
ESD Protection Diodes / TVS Diodes AUTOMOTIVE DIODE TVS 75V 600W SMB BI-DIR
ESD Protection Diodes / TVS Diodes AUTOMOTIVE DIODE TVS 75V 600W SMB BI-DIR
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
16 Weeks Estimated factory production time.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| Rp13.576 | Rp13.576 | |
| Rp8.329 | Rp83.290 | |
| Rp5.375 | Rp537.500 | |
| Rp4.091 | Rp2.045.500 | |
| Rp3.688 | Rp3.688.000 | |
| Full Reel (Order in multiples of 3000) | ||
| Rp3.156 | Rp9.468.000 | |
| Rp2.917 | Rp17.502.000 | |
| Rp2.844 | Rp25.596.000 | |
| Rp2.715 | Rp65.160.000 | |
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
↩
Datasheet
Compliance Codes
- CNHTS:
- 8536300000
- CAHTS:
- 8541100090
- USHTS:
- 8541100080
- TARIC:
- 8541100000
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Taiwan
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
