B2S-HF

Comchip Technology
750-B2S-HF
B2S-HF

Mfr.:

Description:
Bridge Rectifiers VR=200V, IO=0.8A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp16.144 Rp16.144
Rp11.136 Rp111.360
Rp7.045 Rp704.500
Rp4.366 Rp2.183.000
Rp3.229 Rp3.229.000
Full Reel (Order in multiples of 3000)
Rp2.183 Rp6.549.000
Rp1.981 Rp11.886.000
Rp1.871 Rp16.839.000
Rp1.706 Rp40.944.000
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Comchip Technology
Product Category: Bridge Rectifiers
RoHS:  
B2S
Reel
Cut Tape
MouseReel
Brand: Comchip Technology
Product Type: Bridge Rectifiers
Factory Pack Quantity: 3000
Subcategory: Diodes & Rectifiers
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8541490000
CAHTS:
8541100090
USHTS:
8541491050
JPHTS:
8541100901
KRHTS:
8541409029
TARIC:
8541100000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.