BAS16-HF
Images are for reference only
See Product Specifications
See Product Specifications
750-BAS16-HF
BAS16-HF
Mfr.:
Description:
Small Signal Switching Diodes DIODE SWITCHING SINGLE 100V 150mA SOT-23
Small Signal Switching Diodes DIODE SWITCHING SINGLE 100V 150mA SOT-23
Datasheet:
In Stock: 2.387
-
Stock:
-
2.387 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
16 Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| Rp3.486 | Rp3.486 | |
| Rp2.165 | Rp21.650 | |
| Rp1.339 | Rp133.900 | |
| Rp991 | Rp495.500 | |
| Rp862 | Rp862.000 | |
| Full Reel (Order in multiples of 3000) | ||
| Rp697 | Rp2.091.000 | |
| Rp624 | Rp3.744.000 | |
| Rp514 | Rp4.626.000 | |
| Rp477 | Rp11.448.000 | |
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
↩
Datasheet
Compliance Codes
- CAHTS:
- 8541100090
- USHTS:
- 8541100070
- KRHTS:
- 8541109000
- TARIC:
- 8541100000
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Taiwan
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
