BAV199DW-HF
Images are for reference only
See Product Specifications
See Product Specifications
750-BAV199DW-HF
BAV199DW-HF
Mfr.:
Description:
Small Signal Switching Diodes DIODE SWITCHING 85V 500mA 200mW SOT-363
Small Signal Switching Diodes DIODE SWITCHING 85V 500mA 200mW SOT-363
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
16 Weeks Estimated factory production time.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| Rp15.411 | Rp15.411 | |
| Rp10.677 | Rp106.770 | |
| Rp6.770 | Rp677.000 | |
| Rp4.183 | Rp2.091.500 | |
| Rp3.100 | Rp3.100.000 | |
| Full Reel (Order in multiples of 3000) | ||
| Rp2.110 | Rp6.330.000 | |
| Rp1.926 | Rp11.556.000 | |
| Rp1.798 | Rp16.182.000 | |
| Rp1.688 | Rp40.512.000 | |
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
↩
Datasheet
Compliance Codes
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Taiwan
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
