BSS84W-G

Comchip Technology
750-BSS84W-G
BSS84W-G

Mfr.:

Description:
MOSFETs 50V 0.2A SOT-323

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Comchip Technology
Product Category: MOSFETs
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Si
SMD/SMT
SOT-323-3
P-Channel
1 Channel
50 V
130 mA
10 Ohms
- 20 V, 20 V
1.6 V
- 55 C
+ 150 C
200 mW
Enhancement
Reel
Cut Tape
Brand: Comchip Technology
Configuration: Single
Forward Transconductance - Min: 50 mS
Product Type: MOSFETs
Factory Pack Quantity: 3000
Subcategory: Transistors
Transistor Type: 1 P-Channel
Typical Turn-Off Delay Time: 18 nS
Typical Turn-On Delay Time: 10 nS
Unit Weight: 6 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8541210000
USHTS:
8541210095
TARIC:
8541290000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
COMCHIP TECHNOLOGY