BZT52B36-HF
Images are for reference only
See Product Specifications
See Product Specifications
750-BZT52B36-HF
BZT52B36-HF
Mfr.:
Description:
Zener Diodes DIODE ZENER 500mW 36V 2% SOD-123
Zener Diodes DIODE ZENER 500mW 36V 2% SOD-123
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
16 Weeks Estimated factory production time.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| Rp5.504 | Rp5.504 | |
| Rp3.119 | Rp31.190 | |
| Rp1.908 | Rp190.800 | |
| Rp1.376 | Rp688.000 | |
| Rp1.192 | Rp1.192.000 | |
| Full Reel (Order in multiples of 3000) | ||
| Rp771 | Rp2.313.000 | |
| Rp679 | Rp4.074.000 | |
| Rp569 | Rp5.121.000 | |
| Rp532 | Rp12.768.000 | |
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
↩
Datasheet
Compliance Codes
- CNHTS:
- 8541100000
- USHTS:
- 8541100050
- TARIC:
- 8541100000
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Taiwan
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
