BZX84C47CC-HF
Images are for reference only
See Product Specifications
See Product Specifications
750-BZX84C47CC-HF
BZX84C47CC-HF
Mfr.:
Description:
Zener Diodes DIODE ZENER COMMON CATHODE 47V 350mW 5% SOT-23
Zener Diodes DIODE ZENER COMMON CATHODE 47V 350mW 5% SOT-23
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
16 Weeks Estimated factory production time.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| Rp6.421 | Rp6.421 | |
| Rp3.706 | Rp37.060 | |
| Rp2.275 | Rp227.500 | |
| Rp1.633 | Rp816.500 | |
| Rp1.431 | Rp1.431.000 | |
| Full Reel (Order in multiples of 3000) | ||
| Rp881 | Rp2.643.000 | |
| Rp789 | Rp4.734.000 | |
| Rp660 | Rp5.940.000 | |
| Rp624 | Rp14.976.000 | |
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
↩
Datasheet
Compliance Codes
- CNHTS:
- 8541100000
- USHTS:
- 8541100050
- TARIC:
- 8541100000
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Taiwan
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
