BZX84C51CC-HF

Comchip Technology
750-BZX84C51CC-HF
BZX84C51CC-HF

Mfr.:

Description:
Zener Diodes DIODE ZENER COMMON CATHODE 51V 350mW 5% SOT-23

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp6.421 Rp6.421
Rp3.706 Rp37.060
Rp2.275 Rp227.500
Rp1.633 Rp816.500
Rp1.431 Rp1.431.000
Full Reel (Order in multiples of 3000)
Rp881 Rp2.643.000
Rp789 Rp4.734.000
Rp660 Rp5.940.000
Rp624 Rp14.976.000
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Comchip Technology
Product Category: Zener Diodes
RoHS:  
51 V
SMD/SMT
SOT-23-3
350 mW
50 nA
180 Ohms
- 65 C
+ 150 C
Dual
2 mA
Reel
Cut Tape
MouseReel
Brand: Comchip Technology
Height: 1.1 mm
Length: 3.1 mm
Product Type: Zener Diodes
Factory Pack Quantity: 3000
Subcategory: Diodes & Rectifiers
Width: 1.5 mm
Zener Current: 50 nA
Unit Weight: 5 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8541100000
USHTS:
8541100050
TARIC:
8541100000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

BZX84Cx Zener Diodes

Comchip Technology BZX84Cx Zener Diodes feature a Zener breakdown voltage range from 2.4V to 51.0V, a Zener current range from 2.0A to 5.0A, and a Zener dynamic impedance range from 10Ω to 180Ω. These devices offer high stability and high reliability, with a 417°C/W thermal resistance rating and a wide operating temperature range from -65°C to +150°C. The Comchip BZX84Cx Zener Diodes are in an industry-standard, low-profile SOT-23 package, well suited for pick-and-place assembly.