CDBA220-G

Comchip Technology
750-CDBA220-G
CDBA220-G

Mfr.:

Description:
Schottky Diodes & Rectifiers VR=20V, IO=2A (Green)

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 5000)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp15.227 Rp15.227
Rp10.512 Rp105.120
Rp6.660 Rp666.000
Rp4.128 Rp2.064.000
Rp3.045 Rp3.045.000
Rp2.752 Rp6.880.000
Full Reel (Order in multiples of 5000)
Rp2.330 Rp11.650.000
Rp2.055 Rp20.550.000
Rp1.651 Rp41.275.000
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Possible Replacement

Comchip Technology CDBA240-HF
Comchip Technology
Schottky Diodes & Rectifiers VR=40V, IO=2A (Halogen Free)

Product Attribute Attribute Value Select Attribute
Comchip Technology
Product Category: Schottky Diodes & Rectifiers
REACH - SVHC:
Schottky Rectifiers
SMD/SMT
DO-214AC-2
Single
Si
2 A
20 V
500 mV
50 A
500 uA
+ 125 C
CDBA220
Reel
Cut Tape
MouseReel
Brand: Comchip Technology
Product Type: Schottky Diodes & Rectifiers
Factory Pack Quantity: 5000
Subcategory: Diodes & Rectifiers
Vr - Reverse Voltage: 20 V
Unit Weight: 106 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8541490000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
8541100901
KRHTS:
8541109000
TARIC:
8541100000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.