CDBA240LL-HF
Images are for reference only
See Product Specifications
See Product Specifications
750-CDBA240LL-HF
CDBA240LL-HF
Mfr.:
Description:
Schottky Diodes & Rectifiers VR=40V, IO=2A
Schottky Diodes & Rectifiers VR=40V, IO=2A
Datasheet:
In Stock: 18.745
-
Stock:
-
18.745Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
On Order:
-
60.000Expected 25/06/2026
-
Factory Lead Time:
-
16Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| Rp18.896 | Rp18.896 | |
| Rp11.778 | Rp117.780 | |
| Rp7.669 | Rp766.900 | |
| Rp5.907 | Rp2.953.500 | |
| Rp4.843 | Rp4.843.000 | |
| Rp4.752 | Rp11.880.000 | |
| Full Reel (Order in multiples of 5000) | ||
| Rp3.999 | Rp19.995.000 | |
| Rp3.981 | Rp39.810.000 | |
| Rp3.944 | Rp98.600.000 | |
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
↩
Compliance Codes
- CNHTS:
- 8541100000
- CAHTS:
- 8541100090
- USHTS:
- 8541100080
- JPHTS:
- 8541100901
- KRHTS:
- 8541109000
- TARIC:
- 8541100000
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Taiwan
- Assembly Country of Origin:
- Taiwan
- Country of Diffusion:
- Not available
Indonesia
