CDBER00340

Comchip Technology
750-CDBER00340
CDBER00340

Mfr.:

Description:
Schottky Diodes & Rectifiers DFN 30mA 40V Sm. Sgnl. Schottky

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 4000)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp8.256 Rp8.256
Rp5.687 Rp56.870
Rp3.596 Rp359.600
Rp2.275 Rp1.137.500
Rp1.981 Rp1.981.000
Rp1.743 Rp3.486.000
Full Reel (Order in multiples of 4000)
Rp1.101 Rp4.404.000
Rp972 Rp7.776.000
Rp954 Rp22.896.000
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Comchip Technology
Product Category: Schottky Diodes & Rectifiers
RoHS:  
Schottky Diodes
SMD/SMT
0503 (1308 metric)
Single
Si
30 mA
45 V
370 mV
500 mA
1 uA
+ 125 C
CDBER00340
Reel
Cut Tape
MouseReel
Brand: Comchip Technology
Pd - Power Dissipation: 150 mW
Product Type: Schottky Diodes & Rectifiers
Factory Pack Quantity: 4000
Subcategory: Diodes & Rectifiers
Vr - Reverse Voltage: 40 V
Unit Weight: 2 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8541490000
CAHTS:
8541100090
USHTS:
8541100070
JPHTS:
8541100901
KRHTS:
8541409029
TARIC:
8541100000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.