CDBF0340-HF
Images are for reference only
See Product Specifications
See Product Specifications
750-CDBF0340-HF
CDBF0340-HF
Mfr.:
Description:
Schottky Diodes & Rectifiers VR=40V, IO=350mA
Schottky Diodes & Rectifiers VR=40V, IO=350mA
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
16 Weeks Estimated factory production time.
Long lead time reported on this product.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| Rp9.173 | Rp9.173 | |
| Rp6.348 | Rp63.480 | |
| Rp4.018 | Rp401.800 | |
| Rp2.532 | Rp1.266.000 | |
| Rp2.220 | Rp2.220.000 | |
| Rp1.945 | Rp3.890.000 | |
| Full Reel (Order in multiples of 4000) | ||
| Rp1.192 | Rp4.768.000 | |
| Rp1.064 | Rp8.512.000 | |
| Rp1.027 | Rp24.648.000 | |
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
↩
Compliance Codes
- CNHTS:
- 8541490000
- CAHTS:
- 8541100090
- USHTS:
- 8541100070
- JPHTS:
- 8541100901
- KRHTS:
- 8541409029
- TARIC:
- 8541100000
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Taiwan
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
